- Home ›
- All Products›
- 766397-003
766397-003
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Customer Drawing
Search Keywords: 766397003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:766397-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Source:Czech Republic
-
Applicable Region:Global
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Low Outgassing:No
-
Packaging Method:Piece
-
Material:Irradiated Modified Polyolefin
-
Shrink Ratio:4:1
-
Voltage (Max):.6 kV
-
Flexibility:Semi-Rigid
-
Wall Type:Dual
-
Shrink Temperature (Min):80 °C
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Cut Length:45 mm
-
Color:Black
-
Recovery Temperature:110 °C
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Operating Temperature Range:-40 – 105 °C
-
Flammability:Flame-Retardant
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.