- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 765167-000
765167-000
TE Connectivity / Raychem Brand
203M012-19B07
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
203M012-19B07
Product Highlights:
- Style = Braided or Magneform
- Connector Code = 54
- Straight
- Shell Size = 12, 12S, 7
- Entry Size = 7
Search Keywords: 765167000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:765167-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:7 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,176
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$58.42
6
$57.32
12
$56.25
23
$55.17
100
$54.09
250 +
$47.59
Click for Quote
Log in
to unlock special pricing