- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 764669-000
764669-000
TE Connectivity / Raychem Brand
301A514-71-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
301A514-71-0
Search Keywords: 764669000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:764669-000
-
Alias/AKA:301A514-71-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter Range (Leg 1):1.31 – 2.16 in, 33.3 – 54.9 mm
-
Special Requirements:Flame Retarded
-
Government Qualified:No
-
Product Type:Molded Part
-
Formcode des Formteils:301A
-
Adhesive Type:Adhesive Purchased Separately
-
Shrink Ratio Type:High
-
Number of Branches/Legs:3
-
Molded Part Shape Code:301A
-
Packaging Method:Bag/Box
-
Transition Type:T-Transition
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Options:S1125 Separate Adhesive
-
Adhesive Pre-Coat:No
-
Molded Part Shape:T Shape
-
Pliancy:Flexible
-
Wire/Cable Main Branch OD:36 mm
-
Material Code:71
-
Material Systems Code:10
-
Breakout Angle:90
-
Molded Part Type:Transition
-
Power Cable Accessory:No
-
Wire/Cable OD:1.69 in
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Flammability:Flame-Retardant
-
Wire/Cable Sm Branch OD:1.93 in
-
Resistant To:Flexing
-
Inside Diameter Range (Leg 2):1.31 – 2.16 in, 33.3 – 54.9 mm
-
Profile:Slimline
-
Color:Black
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Inside Diameter Range (Body):1.31 – 3.28 in, 33.3 – 83.3 mm
-
Adhesive Code:S1125
-
Size Code:514
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$112.72
5
$109.12
10
$107.57
20
$106.02
50
$103.97
100 +
$75.70
Click for Quote
Log in
to unlock special pricing