- Home ›
- All Products›
- 7528F5814-0
7528F5814-0
TE Connectivity / Raychem Brand
7528F5814-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7528F5814-0
Search Keywords: 7528F58140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7528F5814-0
-
Alias/AKA:750391-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Wire Size:28 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Impedance:75 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
625
$12.81
1,250
$6.76
1,875
$4.65
2,500 +
$4.55
Click for Quote
Log in
to unlock special pricing