- Home ›
- All Products›
- 7520990001
7520990001
TE Connectivity / Raychem Brand
D-SCE-1K-4.8-50-S3-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-SCE-1K-4.8-50-S3-4
Search Keywords: 7520990001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7520990001
-
Alias/AKA:D-SCE-1K-4.8-50-S3-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Prescores:3
-
Primary Product Color:Yellow
-
Markers per Sleeve:4
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Product Length:.5 in, 12.7 mm
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Recovered Inside Diameter (Max):.06 in, 1.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$1.44
500
$1.09
750
$1.02
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing