- Home ›
- All Products›
- 751483-000
751483-000
TE Connectivity / Raychem Brand
Cable 2Conductors 22AWG Tin Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 2Conductors 22AWG Tin Plated Copper White 600V
Search Keywords: 751483000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:751483-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$4.24
100
$2.96
250
$2.71
500
$2.60
1,000
$2.57
1,500
$2.55
2,000 +
$2.52
Click for Quote
Log in
to unlock special pricing