- Home ›
- All Products›
- 7501716015
7501716015
TE Connectivity / Raychem Brand
RBK-ILS-125-NR4-0-35MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RBK-ILS-125-NR4-0-35MM
Search Keywords: 7501716015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7501716015
-
Alias/AKA:RBK-ILS-125-NR4-0-35MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Recovery Temperature:110 °C
-
Flexibility:Semi-Rigid
-
Shrink Ratio:4:1
-
Applicable Region:Global
-
Shrink Temperature (Min):135 °C
-
Operating Temperature Range:-40 – 125 °C
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.171 in, 4.35 mm
-
Expanded Inside Diameter (Min):.72 in, 18.3 mm
-
Recovered Wall Thickness (Tolerance):.087 in, 2.2 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Product Length:1.378 in, 35 mm
-
Mechanical Resistance:Abrasion , Fluids
-
Resistance Properties:Immersion Protection , Moisture
-
Wall Type:Dual Wall
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.6040
500
$0.6025
1,250
$0.6011
2,500
$0.3699
3,750
$0.2928
5,000 +
$0.2869
Click for Quote
Log in
to unlock special pricing