- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 747909-000
747909-000
TE Connectivity / Raychem Brand
High Performance Cable 3Conductors 18AWG Tin Plated Copper Blue/Red/Yellow 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3Conductors 18AWG Tin Plated Copper Blue/Red/Yellow 600Vac
Search Keywords: 747909000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:747909-000
-
Alias/AKA:55PC0231-18-2/4/6CS2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,250
$4.04
2,500
$2.13
3,750
$1.47
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing