- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 746750-000
746750-000
TE Connectivity / Raychem Brand
D-436-0153
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0153
Search Keywords: 746750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:746750-000
-
Alias/AKA:D-436-0153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Serrations:0
-
Barrel Inside Diameter:.15 in, 3.81 mm
-
Heavy Duty:No
-
Barrel Type:Closed Barrel
-
Accessory Type:Splice
-
Support Style:Non-Insulation Support
-
Product Type:Splice
-
Overall Length:1.05 in, 26.67 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Terminal & Splice Style:Splice
-
Splice Features:Splice Kit
-
Serrated:No
-
Wire Size:24 – 22 AWG, 475 – 754 CMA, .24–38 mm²
-
Insulated:Yes
-
Government Qualified:No
-
Splice Material:Nickel-Plated
-
Sealable:Yes
-
Color:Yellow
-
Terminal & Splice Type:Splice
-
Wire/Cable Type:Insulated Wire
-
Operating Temperature (Max):135 °C
-
Splice Type:In-Line Splice
-
Packaging Method:Bag/Box
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,250
$20.61
2,500
$10.53
3,750
$7.17
5,000 +
$7.02
Click for Quote
Log in
to unlock special pricing