- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 744945-001
744945-001
TE Connectivity / Raychem Brand
CES-5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CES-5
Product Highlights:
- Assembly
- Assembly Type = Cable Entry Seal
- Polyolefin Flame Retardant Material, Nylon Material
- Straight
- Product Style = Standard
Search Keywords: 744945001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:744945-001
-
Alias/AKA:CES-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Cable Entry Seal
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$89.79
5
$82.57
16
$77.29
32
$76.51
64
$76.12
112 +
$73.89
Click for Quote
Log in
to unlock special pricing