- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 738155-000
738155-000
TE Connectivity / Raychem Brand
208M908-19A04
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
208M908-19A04
Search Keywords: 738155000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:738155-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Termination Device Type:Magneform Ring
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Adapter Entry Size:04
-
Style:Shielded Boot
-
Cable Diameter Range:125 – 2 in, 32 – 51 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$39.523
2
$35.930
10
$35.280
19
$34.620
37
$33.950
50
$33.280
100
$26.850
250 +
$23.610
Click for Quote
Log in
to unlock special pricing