- Home ›
- All Products›
- 735342-000
735342-000
TE Connectivity / Raychem Brand
MTCPK2PJC26SS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPK2PJC26SS
Search Keywords: 735342000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:735342-000
-
Alias/AKA:MTCPK2PJC26SS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
Mating Retention Type:Jackscrew
-
Mating Alignment Type:Keyed
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):5 A
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Retention Clip
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:25
-
Sealable:No
-
Shielded:Yes
-
PCB Mount Orientation:Vertical
-
Connector Product Type:Housing Kit
-
Centerline (Pitch):1 in
-
Number of Rows:2
-
Contact Mating Area Plating Material:Gold
-
Shell Plating Material:Nickel
-
Wire Contact Termination Area Plating Material:Gold
-
Operating Voltage:1500 VAC, 954 VDC
-
Row-to-Row Spacing:.1 in, .198 in, 2.54 mm, 5.03 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3
$1,938.99
5
$1,228.03
8
$791.75
10 +
$775.92
Click for Quote
Log in
to unlock special pricing