- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 729595-000
729595-000
TE Connectivity / Raychem Brand
55A0812-14-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0812-14-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 14 AWG
- Voltage Rating = 600 VAC
Search Keywords: 729595000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:729595-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Wire Color:White
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Insulation Thickness:.009 in
-
Overall Outside Diameter:.094 in, 2.39 mm
-
Voltage Rating:600 V
-
Wire Diameter:.094 in, 2.39 mm
-
Conductor Diameter:.067 in, 1.7 mm
-
Wire Source:United States
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Strand Size:27 AWG
-
Number of Strands:19
-
Wire Size:14 AWG
-
Cable Style:Primary
-
Insulation Thickness:.009 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
822 Feet
Can Ship immediately
MOQ for In Stock Qty:
35 Feet
MOQ for out of Stock Qty:
35 Feet
20 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
35
$4.99
100
$4.98
250
$4.96
500
$4.95
1,000
$2.62
1,500
$1.84
2,000 +
$1.81
Click for Quote
Log in
to unlock special pricing