- Home ›
- All Products›
- 726471-000
726471-000
TE Connectivity / Raychem Brand
55PC0212-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0212-12-9
Search Keywords: 726471000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:726471-000
-
Alias/AKA:55PC0212-12-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Cable Style:Primary
-
Number of Strands:37
-
Wire Size:12 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Strand Size:28 AWG
-
Overall Outside Diameter:.105 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):White
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
720
$6.99
1,439
$3.69
2,159
$2.54
2,878 +
$2.49
Click for Quote
Log in
to unlock special pricing