- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 724791-000
724791-000
TE Connectivity / Raychem Brand
203M212-19B07
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
203M212-19B07
Search Keywords: 724791000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:724791-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:7 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$106.50
4
$104.52
7
$102.54
13
$100.58
50
$98.60
100
$79.52
250 +
$69.96
Click for Quote
Log in
to unlock special pricing
Older Equivalent