- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 724447-000
724447-000
TE Connectivity / Raychem Brand
DK-621-0435-2S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0435-2S
Product Highlights:
- Discrete Connector
- Coupler Type = Plug
- Coupler Style = Bayonet
- Polarization (Bayonet Style) = B
- Contact Type = Socket
Search Keywords: 724447000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:724447-000
-
Alias/AKA:DK-621-0435-2S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:150(Max) °C
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
35 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
8
$850.77
15
$478.95
23
$322.22
30 +
$315.78
Click for Quote
Log in
to unlock special pricing