- Home ›
- All Products›
- 723109-000
723109-000
TE Connectivity / Raychem Brand
High Performance Cable 3 Conductors 16AWG Tinned Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3 Conductors 16AWG Tinned Copper 600V
Search Keywords: 723109000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:723109-000
-
Alias/AKA:55PC0236-24-3/6/9CS2908
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$5.12
1,000
$2.71
1,500
$1.91
2,000 +
$1.87
Click for Quote
Log in
to unlock special pricing