- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 720451-000
720451-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable 4Conductors 22AWG 4.57mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 4Conductors 22AWG 4.57mm 600VAC White
Search Keywords: 720451000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:720451-000
-
Alias/AKA:55PC1141-22-CML4-9CS2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$7.39
1,000
$3.91
1,500
$2.75
2,000 +
$2.70
Click for Quote
Log in
to unlock special pricing