- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7191070001
7191070001
TE Connectivity / Raychem Brand
RPS-2.5K-18-12/2.0-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-2.5K-18-12/2.0-9
Search Keywords: 7191070001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7191070001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,255
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
625
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
50
$1.021
100
$1.017
250
$0.626
625
$0.568
1,250
$0.540
1,875
$0.537
2,500 +
$0.504
Click for Quote
Log in
to unlock special pricing