- Home ›
- All Products›
- 717389-000
717389-000
TE Connectivity / Raychem Brand
208M720-19B10
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Description
+
208M720-19B10
Search Keywords: 717389000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:717389-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Termination Device Type:Magneform Ring
-
Material:Aluminum
-
Adapter Entry Size:10
-
Cable Diameter Range:313 – 5 in, 79 – 127 mm
-
Style:Shielded Boot
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$24.29
14
$23.85
27
$23.39
49
$22.49
50
$17.89
100
$14.42
300 +
$12.70
Click for Quote
Log in
to unlock special pricing
Older Equivalent