- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 712651-000
712651-000
TE Connectivity / Raychem Brand
22759/32-16-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-16-2
Search Keywords: 712651000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:712651-000
-
Alias/AKA:22759/32-16-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.73 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$1.738
1,000
$1.070
1,500
$0.847
2,000 +
$0.830
Click for Quote
Log in
to unlock special pricing