- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7121976001
7121976001
TE Connectivity / Raychem Brand
RBK-VWS-125-NR3-X-65MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-VWS-125-NR3-X-65MM
Search Keywords: 7121976001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7121976001
-
Alias/AKA:RBK-VWS-125-NR3-X-65MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Dual
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,750
$0.6335
7,500
$0.3354
11,250
$0.2360
15,000 +
$0.2313
Click for Quote
Log in
to unlock special pricing