- Home ›
- All Products›
- 7-1195134-0
7-1195134-0
TE Connectivity / Raychem Brand
D-436-0138
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0138
Search Keywords: 711951340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7-1195134-0
-
Alias/AKA:650197-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Splice Type:In-Line Splice
-
Packaging Method:Bag/Box
-
Insulated:Yes
-
Product Type:Splice
-
Terminal & Splice Style:Splice
-
Wire Size:16 – 12 AWG, 2426 – 5874 CMA, .95 – 3.37 mm²
-
Government Qualified:No
-
Wire/Cable Type:Insulated Wire
-
Support Style:Non-Insulation Support
-
Number of Serrations:0
-
Accessory Type:Splice
-
Sealable:Yes
-
Terminal & Splice Type:Splice
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Serrated:No
-
Barrel Inside Diameter:.1 in, 2.54 mm
-
Splice Material:Tin-Plated Copper
-
Barrel Type:Closed Barrel
-
Overall Length:2.12 in, 54 mm
-
Heavy Duty:No
-
Splice Features:Splice Kit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$22.88
250
$12.11
375
$8.52
500 +
$8.35
Click for Quote
Log in
to unlock special pricing