- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1190984-1
7-1190984-1
TE Connectivity / Raychem Brand
81044/9-12-90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-12-90
Search Keywords: 711909841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7-1190984-1
-
Alias/AKA:135721-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:MIL-DTL-81044
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire Size:12 AWG
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked PVDF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$7.26
1,000
$3.84
1,500
$2.70
2,000 +
$2.65
Click for Quote
Log in
to unlock special pricing