- Home ›
- All Products›
- 70H1-11-04-1-C
70H1-11-04-1-C
TE Connectivity / Raychem Brand
70H1-11-04-1-C
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70H1-11-04-1-C
Search Keywords: 70H111041C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-11-04-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Accepts Cable Diameter (Max):6.3 mm
-
Backshell Entry Size Code:4
-
TE Connector Interface Code:H
-
Adapter Angle:Straight
-
TE Adapter Code:40
-
Connector Shell Size:11
-
Backshell Material:Aluminum Alloy
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Termination Device Type:Braided
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.