- Home ›
- All Products›
- 70A3-14-08-1-B
70A3-14-08-1-B
TE Connectivity / Raychem Brand
70A3-14-08-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70A3-14-08-1-B
Search Keywords: 70A314081B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70A3-14-08-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:A
-
Termination Device Type:Braided
-
Cable Entry Diameter:12.7 mm
-
Compatible With Connector Shell Size:14
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$480.25
25
$263.61
38
$178.90
50 +
$175.32
Click for Quote
Log in
to unlock special pricing
Older Equivalent