- Home ›
- All Products›
- 70A1-22-08-1-B
70A1-22-08-1-B
TE Connectivity / Raychem Brand
70A1-22-08-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70A1-22-08-1-B
Search Keywords: 70A122081B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70A1-22-08-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Braided
-
TE Connector Interface Code:A
-
Cable Entry Diameter:12.7 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:22
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$401.71
25
$220.50
38
$149.64
50 +
$146.65
Click for Quote
Log in
to unlock special pricing