- Home ›
- All Products›
- 702503-000
702503-000
TE Connectivity / Raychem Brand
The 702503-000 is a 70 Series circular braid tail backshell providing tool-free, overall screen termination for cables.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 702503-000 is a 70 Series circular braid tail backshell providing tool-free, overall screen termination for cables.
Search Keywords: 702503000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:702503-000
-
Alias/AKA:TXR15AB00-1206AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR06AI
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:20 , 22
-
Body Orientation:Straight
-
TE Connector Interface Code:15
-
Product Length:.984 in, 25 mm
-
Primary Product Material:Aluminum
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13
Ships today, if you order in
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
1
$246.48
5
$225.47
10
$216.19
13
$214.05
25
$211.93
38
$209.83
50 +
$207.75
Click for Quote
Log in
to unlock special pricing