- Home ›
- All Products›
- 699301-000
699301-000
TE Connectivity / Raychem Brand
MTCX1X-100-100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTCX1X-100-100
Search Keywords: 699301000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:699301-000
-
Alias/AKA:MTCX1X-100-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Plug
-
Mating Alignment:With
-
Contact Retention Within Housing:With
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Jackscrew
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):5 A
-
Contact Type:Pin
-
Connector System:Wire-to-Wire
-
Shell Plating Material:Nickel
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Voltage:1500 VAC, 954 VDC
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
68
$38.27
135
$20.41
203
$14.33
270 +
$14.04
Click for Quote
Log in
to unlock special pricing