- Home ›
- All Products›
- 690374-000
690374-000
TE Connectivity / Raychem Brand
Photocontrol 185V to 305V 1000W/1800VA Box
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Photocontrol 185V to 305V 1000W/1800VA Box
Search Keywords: 690374000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:690374-000
-
Alias/AKA:ALR-LC-208-277-(B-125)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
32
$27.94
63
$17.46
94
$13.90
125 +
$13.62
Click for Quote
Log in
to unlock special pricing