- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 683831-000
683831-000
TE Connectivity / Raychem Brand
Single Conductor Cable 20AWG 2.43mm Silver Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 20AWG 2.43mm Silver Coated Copper White 600VAC
Search Keywords: 683831000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:683831-000
-
Alias/AKA:55A1812-20-9-9CS2199
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$8.08
1,000
$4.28
1,500
$3.01
2,000 +
$2.95
Click for Quote
Log in
to unlock special pricing