- Home ›
- All Products›
- 683544-000
683544-000
TE Connectivity / Raychem Brand
D-142-52CS2828
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-142-52CS2828
Search Keywords: 683544000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:683544-000
-
Alias/AKA:D-142-52CS2828
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Wire Temperature (Max):105 °C
-
Recovered Inside Diameter (Max):.16 in, 4.06 mm
-
Expanded Inside Diameter (Min):.3 in, 7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
275
$3.87
550
$2.38
825
$1.89
1,100 +
$1.85
Click for Quote
Log in
to unlock special pricing