- Home ›
- All Products›
- 680899-000
680899-000
TE Connectivity / Raychem Brand
W-040-49
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
W-040-49
Search Keywords: 680899000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:680899-000
-
Alias/AKA:W-040-49
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead:No
-
Wire Size:22 – 30 AWG, .34 – .05 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$9.83
500
$5.20
750
$3.66
1,000 +
$3.59
Click for Quote
Log in
to unlock special pricing