- Home ›
- All Products›
- 680855-000
680855-000
TE Connectivity / Raychem Brand
B-051-66
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-051-66
Search Keywords: 680855000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:680855-000
-
Alias/AKA:B-051-66
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Resistance Properties:Splash Protection
-
Pre-Installed Lead:No
-
Operating Temperature (Max):115 °C
-
Wire Temperature (Max):105 °C
-
Expanded Inside Diameter (Min):.512 in, 13 mm
-
Recovered Inside Diameter (Max):.343 in, 8.71 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
55
$49.40
110
$26.15
165
$18.40
220 +
$18.04
Click for Quote
Log in
to unlock special pricing