- Home ›
- All Products›
- 668970-000
668970-000
TE Connectivity / Raychem Brand
229M118-01W12
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
229M118-01W12
Search Keywords: 668970000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:668970-000
-
Alias/AKA:229M118-01W12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:12
-
Style:Shielded Boot
-
Adapter Plating Material:Unplated, Shotblast - Glass Bead
-
Cable Diameter Range:375 – 6 in, 95 – 152 mm
-
Material:Nickel Aluminum Bronze
-
Termination Device Type:Magneform Ring
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$919.63
25
$488.49
38
$328.14
50 +
$321.58
Click for Quote
Log in
to unlock special pricing