- Home ›
- All Products›
- 6679894002
6679894002
TE Connectivity / Raychem Brand
VERSAFIT-4-0-SP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
VERSAFIT-4-0-SP
Search Keywords: 6679894002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6679894002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
California Prop 65
-
Shrink Temperature (Min):70 °C
-
Recovered Wall Thickness (Tolerance):.018 in, .46 mm
-
Recovered Inside Diameter (Max):2 in, 50.8 mm
-
Flammability:Highly Flame-Retardant
-
Product Source:US
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.055 in
-
Recovery Temperature:90 °C
-
Applicable Region:Global
-
Resistant To:Fluids , Strain , Wrinkling
-
Shrink Ratio:2:1
-
Packaging Method:Spool
-
Expanded Inside Diameter (Min):4.049 in, 102.84 mm
-
Operating Temperature Range:-55 – 135 °C
-
Wall Type:Single
-
Product Family:VERSAFIT
-
Low Outgassing:No
-
Voltage (Max):.6 kV
-
Fluid Resistance:Splash Protection
-
Flexibility:Very Flexible
-
Color:Black
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.