- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 666300-000
666300-000
TE Connectivity / Raychem Brand
203M222-19B16
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
203M222-19B16
Search Keywords: 666300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:666300-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Magneform Ring
-
Material:Aluminum
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Cable Diameter Range:5 – 8 in, 127 – 203 mm
-
Adapter Entry Size:16
-
Style:Shielded Boot
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$34.33
10
$33.70
19
$33.06
25
$31.78
50
$25.83
100
$21.85
250 +
$19.87
Click for Quote
Log in
to unlock special pricing