- Home ›
- All Products›
- 665394-000
665394-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 54
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Adapter, Spin Coupling Code 54
Search Keywords: 665394000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:665394-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Sealable:No
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Plating Material:Cadmium
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$53.85
25
$34.46
38
$26.93
50 +
$26.39
Click for Quote
Log in
to unlock special pricing