- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 659295-000
659295-000
TE Connectivity / Raychem Brand
7530A5524-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
7530A5524-9
Search Keywords: 659295000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:659295-000
-
Alias/AKA:7530A5524-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Impedance:75 Ω
-
Wire Size:30 AWG
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,284 Feet
Ships today, if you order in
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
20 Weeks
can ship
9/22/26