- Home ›
- All Products›
- 658683-000
658683-000
TE Connectivity / Raychem Brand
NTFR-3/16-0-SP-CS5445
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NTFR-3/16-0-SP-CS5445
Search Keywords: 658683000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:658683-000
-
Alias/AKA:NTFR-3/16-0-SP-CS5445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material Systems Code:20
-
Flexibility:Very Flexible
-
Expanded Inside Diameter (Min):.187 in, 4.75 mm
-
Product Source:US
-
Color:Black
-
Low Outgassing:No
-
Fluid Resistance:Splash Protection
-
Material:Chlorinated Polyolefin
-
Recovery Temperature:135 °C
-
Shrink Ratio:1.75:1
-
Resistant To:Abrasion , Fluids , Strain
-
Recovered Wall Thickness (Nominal):.033 in, .83 mm
-
Product Family:NT-FR
-
Operating Temperature Range:-70 – 121 °C
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Packaging Method:Spool
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
-
Shrink Temperature (Min):90 °C
-
Flammability:Flame-Retardant
-
Recovered Wall Thickness (Tolerance):.02 in, .51 mm
-
Wall Type:Single
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
75
$6.65
150
$4.99
225
$4.66
300 +
$4.56
Click for Quote
Log in
to unlock special pricing