- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 650040-000
650040-000
TE Connectivity / Raychem Brand
D-436-0113
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0113
Search Keywords: 650040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650040-000
-
Alias/AKA:7-1195130-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Size:20 – 16 AWG, 1216 – 2426 CMA, .39 – 1.34 mm²
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,250
$18.15
2,500
$9.27
3,750
$6.31
5,000 +
$6.19
Click for Quote
Log in
to unlock special pricing