Image is representational - see mfr. specs

TXR41AB90-2212AI

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
TXR41AB90-2212AI
Product Highlights:
  • Terminate To Cable
  • Style = Tinel Lock
  • Connector Code = 41
  • 90°
  • Shell Size = 22, 23
Search Keywords: 649997000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    649997-000
  • Alias/AKA:
    TXR41AB90-2212AI
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    22
  • Angular Function:
    90 °
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Olive Drab Cadmium Over Electroless Nickel
  • Entry Size:
    12 mm
  • Operating Temperature:
    -65 to 175 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
13
17 Weeks Pode enviar 31/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
13
$421.86
25
$231.55
38
$157.15
50 +
$154.01
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!