- Home ›
- All Products›
- 647962-000
647962-000
TE Connectivity / Raychem Brand
Photocontrol 105V to 130V 2000W/1900VA Box
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Photocontrol 105V to 130V 2000W/1900VA Box
Search Keywords: 647962000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:647962-000
-
Alias/AKA:ALR-PT-15-MULBERRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
150
$31.94
300
$16.86
450
$11.59
600 +
$11.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments