- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 644807-000
644807-000
TE Connectivity / Raychem Brand
Two Conductor Cable - Shielded - Jacketed - General Purpose - 600 Volt.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Two Conductor Cable - Shielded - Jacketed - General Purpose - 600 Volt.
Search Keywords: 644807000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:644807-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
On Order:
5,000
can ship 7/10/26
Minimum Order Quantity:
25
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$3.167
100
$2.071
250
$1.733
500
$1.641
1,000
$1.547
2,500
$1.540
5,000
$1.532
7,500 +
$1.524
Click for Quote
Log in
to unlock special pricing