- Home ›
- All Products›
- 6365684001
6365684001
TE Connectivity / Raychem Brand
CGPT-12.7/6.4-0-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CGPT-12.7/6.4-0-FSP
Search Keywords: 6365684001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6365684001
-
Alias/AKA:CGPT-12.7/6.4-0-FSP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
91 -
Flexibility:Flexible
-
Operating Temperature Range:-40 – 135 °C
-
Recovery Temperature:120 °C
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Reel
-
Product Source:Czech Republic
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Applicable Region:Asia , EMEA
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91 Meters
Ships today, if you order in
You may purchase all in-stock quantity of 91
Stock lot only:
91 Meters
MOQ for In Stock Qty:
10010 Meters
MOQ for out of Stock Qty:
10010 Meters
Order Increment:
91 Meters
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$1.353
10,010 +
$1.230
Click for Quote
Log in
to unlock special pricing