- Home ›
- All Products›
- 636061-000
636061-000
TE Connectivity / Raychem Brand
Heat Shrink Boot Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot Backshell
Search Keywords: 636061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:636061-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Termination Device Type:None , Spin-Coupling Boot
-
Connector System:Cable-to-Cable
-
Connector Shell Size:18
-
Adapter Plating Material:Unplated (Shotblast Glass Bead)
-
Sealable:Yes
-
Backshell Material:Nickel Aluminum Bronze
-
TE Adapter Code:79
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
17 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
7
$163.43
13
$108.31
19
$88.00
25 +
$86.24
Click for Quote
Log in
to unlock special pricing