- Home ›
- All Products›
- 632318-000
632318-000
TE Connectivity / Raychem Brand
TXR64AB00-1408AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR64AB00-1408AI
Search Keywords: 632318000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:632318-000
-
Alias/AKA:TXR64AB00-1408AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:25 – 4 in, 64 – 102 mm
-
Style:Tinel-Lock
-
Connector General Specification Number:VG 95234
-
TE Adapter Code:64
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Material:Aluminum
-
Connector Shell Size:14 S
-
Adapter Entry Size:08
-
Braid:36 Single
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$253.40
25
$139.52
38
$96.89
50 +
$94.95
Click for Quote
Log in
to unlock special pricing