- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 631938-000
631938-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black
Search Keywords: 631938000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:631938-000
-
Alias/AKA:HRHT-1/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:6:1
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
On Order:
250
can ship 3/10/27
Minimum Order Quantity:
5
60 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
5
$18.75
10
$15.63
25
$15.27
50
$14.38
100
$14.15
250
$14.08
500 +
$13.87
Click for Quote
Log in
to unlock special pricing