- Home ›
- All Products›
- 622718-001
622718-001
TE Connectivity / Raychem Brand
22759/32-24-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-24-4
Search Keywords: 622718001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:622718-001
-
Alias/AKA:22759/32-24-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Strand Size:36 AWG
-
Number of Strands:19
-
Wire Source:United States
-
Product Type:Wire
-
Wire Size:24 AWG
-
Cable Insulation Thickness:.005 in
-
Number of Conductors:1
-
Cable Style:Primary
-
Overall Outside Diameter:.037 in, .94 mm
-
Wire Diameter:.037 in, .94 mm
-
Conductor Diameter:.025 in, .64 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:MIL-DTL-22759
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Yellow
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,500
$0.6211
5,000
$0.3822
7,500
$0.3026
10,000 +
$0.2965
Click for Quote
Log in
to unlock special pricing