- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 620229-000
620229-000
TE Connectivity / Raychem Brand
AT099-10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AT099-10
Search Keywords: 620229000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:620229-000
-
Alias/AKA:AT099-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:225(Max) °C
-
Inside Diameter After Shrinking:2.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
20
70 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
200
$12.48
400
$6.61
600
$4.65
800 +
$4.56
Click for Quote
Log in
to unlock special pricing